text.skipToContent text.skipToNavigation

Manufacturer Part #

NML06J82NTRF

NML Series 0603 82 nH ±5 % Tolerance 300 mA Surface Mount Multilayer Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NML06J82NTRF - Technical Attributes
Attributes Table
Inductance-Nom: 82nH
Tolerance (%): ±5%
Rated Current-Max: 300mA
DC Resistance: 0.85Ω
Shielding: Yes
Test Frequency: 100MHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.8mm x H  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$52.40
USD
Quantity
Unit Price
4,000
$0.0131
12,000
$0.0128
20,000
$0.0127
80,000
$0.0123
120,000+
$0.012
Product Variant Information section