text.skipToContent text.skipToNavigation

Manufacturer Part #

NFI06KR33TRF

NFI Series 0603 330 nH ±10 % Tolerance 35 mA Surface Mount Multilayer Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
NIC Components NFI06KR33TRF - Technical Attributes
Attributes Table
Inductance-Nom: 0.33µH
Tolerance (%): ±10%
Rated Current-Max: 35mA
DC Resistance: 0.85Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
8,000
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$58.00
USD
Quantity
Unit Price
4,000
$0.0145
12,000
$0.0142
20,000
$0.014
60,000
$0.0137
100,000+
$0.0134
Product Variant Information section