Manufacturer Part #
NML04JR10TRF
NML Series 0402 100 nH ±5 % Tolerance 600 mA SMT Multilayer Chip Inductor
Product Specification Section
NIC Components NML04JR10TRF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NML04JR10TRF - Technical Attributes
Attributes Table
Inductance-Nom: | 0.1µH |
Tolerance (%): | ±5% |
Rated Current-Max: | 150mA |
DC Resistance: | 1.6Ω |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10,000
$0.0114
20,000
$0.0113
40,000
$0.0111
50,000
$0.011
150,000+
$0.0107
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount