Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Configuration | Average Rectified Current-Max | Reverse Current-Max | Forward Voltage | Reverse Voltage-Max [Vrrm] | Reverse Recovery Time-Max | Power Dissipation | Diode Capacitance-Max | Average Forward Current-Max | Peak Current-Max | Operating Temp Range | Mounting Feature |
Qty Web Price 10,000 $0.0068 30,000 $0.0066 50,000 $0.0065 200,000 $0.0061 300,000 $0.0059 | 5,870,000 Ready to Ship! | 24 Weeks | 2410 | Reel | DO-35 (SOD-27) | Standard | Single | 200mA | 5µA | 1V | 100V | 4ns | 500mW | 4pF | 200mA | 4A | -55°C to +175°C | Through Hole | |
Qty Web Price 10,000 $0.0068 30,000 $0.0066 50,000 $0.0065 200,000 $0.0061 300,000 $0.0059 | 2,620,000 Ready to Ship! | 24 Weeks | 2429 | Reel | DO-35 (SOD-27) | Standard | Single | 200mA | 5µA | 1V | 100V | 4ns | 500mW | 4pF | 200mA | 4A | -55°C to +175°C | Through Hole | |
Qty Web Price 2,500 $0.0095 10,000 $0.009 37,500 $0.0086 75,000 $0.0084 187,500 $0.0079 | 2,325,000 Ready to Ship! | 6 Weeks | 2410 | Reel | SOD-80 (LL-34) | Standard | Single | 200mA | 1V | 100V | 4ns | 500mW | 4pF | 0.2A | 4A | -55°C to +175°C | Surface Mount | ||
Qty Web Price 2,500 $0.0095 10,000 $0.009 37,500 $0.0086 75,000 $0.0084 187,500 $0.0079 | 1,695,000 Ready to Ship! | 6 Weeks | 2429 | Reel | SOD-80 (LL-34) | Standard | Single | 200mA | 1V | 100V | 4ns | 500mW | 4pF | 0.2A | 4A | -55°C to +175°C | Surface Mount | ||
Qty Web Price 2,500 $0.0111 10,000 $0.0106 37,500 $0.0101 75,000 $0.0097 187,500 $0.0092 | 1,555,000 Ready to Ship! | 24 Weeks | 2413 | Reel | SOD-80 (LL-34) | Standard | Single | 200mA | 1V | 100V | 4ns | 500mW | 4pF | 200mA | 2A | -55°C to +175°C | Surface Mount | ||
Qty Web Price 2,500 $0.0095 10,000 $0.009 37,500 $0.0086 75,000 $0.0084 187,500 $0.0079 | 1,295,000 Ready to Ship! | 10 Weeks | 2410 | Reel | SOD-80 (LL-34) | Standard | Single | 200mA | 1V | 100V | 4ns | 500mW | 4pF | 0.2A | 4A | -55°C to +175°C | Surface Mount | ||
Qty Web Price 10,000 $0.0093 30,000 $0.0089 50,000 $0.0087 150,000 $0.0084 250,000 $0.0081 | 1,120,000 Ready to Ship! | 24 Weeks | 2430 | Reel | DO-35 (SOD-27) | Standard | Single | 200mA | 5µA | 1V | 100V | 4ns | 500mW | 2pF | 100mA | 4A | -55°C to +175°C | Through Hole | |
BAT54SWT-TP Micro Commercial Components BAT54SWT Series 30 V 200 mA Surface Mount Schottky Barrier Diode - SOT-323 | Qty Web Price 3,000 $0.0273 12,000 $0.0261 30,000 $0.0254 75,000 $0.0247 120,000 $0.0236 | 978,000 Ready to Ship! | 16 Weeks | 2230 | Reel | SOT-323 (SC-70) | Surface Mount | ||||||||||||
Qty Web Price 10,000 $0.0068 30,000 $0.0066 50,000 $0.0065 200,000 $0.0061 300,000 $0.0059 | 900,000 Ready to Ship! | 24 Weeks | 2405 | Reel | DO-35 (SOD-27) | Standard | Single | 200mA | 5µA | 1V | 100V | 4ns | 500mW | 4pF | 200mA | 4A | -55°C to +175°C | Through Hole | |
Qty Web Price 3,000 $0.0184 9,000 $0.0178 30,000 $0.0171 60,000 $0.0167 120,000 $0.016 | 603,000 Ready to Ship! | 10 Weeks | 2421 | Reel | Standard | Single | 150mA | 5µA | 1V | 100V | 4ns | 200mW | 4pF | 300mA | 4A | -55°C to +150°C | Surface Mount | ||
BAV21WS-TP Micro Commercial Components BAV21WS Series 200 V 250 mW Surface Mount Small Signal Diode - SOD-323 | Qty Web Price 3,000 $0.0217 12,000 $0.0207 30,000 $0.0201 75,000 $0.0195 120,000 $0.0187 | 591,000 Ready to Ship! | 10 Weeks | 2415 | Reel | SOD-323 | Standard | Single | 200mA | 0.1µA | 1.25V | 200V | 250mW | 1.5pF | 200mA | 625mA | -65°C to +150°C | Surface Mount | |
Qty Web Price 10,000 $0.0068 30,000 $0.0066 50,000 $0.0065 200,000 $0.0061 300,000 $0.0059 | 510,000 Ready to Ship! | 24 Weeks | 2405 | Reel | DO-35 (SOD-27) | Standard | Single | 200mA | 5µA | 1V | 100V | 4ns | 500mW | 4pF | 200mA | 4A | -55°C to +175°C | Through Hole | |
Qty Web Price 1 $0.0085 4,000 $0.0082 15,000 $0.0078 40,000 $0.0075 150,000 $0.0069 | 498,626 Ready to Ship! | 10 Weeks | 2349 | Bag | DO-35 (SOD-27) | Standard | Single | 200mA | 5µA | 1V | 100V | 4ns | 500mW | 4pF | 0.2A | 4A | -55°C to +175°C | Through Hole | |
Qty Web Price 5,000 $0.007 20,000 $0.0067 50,000 $0.0065 125,000 $0.0062 200,000 $0.0059 | 490,000 Ready to Ship! | 6 Weeks | 2410 | Ammo Pack | DO-35 (SOD-27) | Standard | Single | 200mA | 5µA | 1V | 100V | 4ns | 500mW | 4pF | 200mA | 4A | -55°C to +175°C | Through Hole | |
Qty Web Price 2,500 $0.0111 10,000 $0.0105 37,500 $0.0099 62,500 $0.0097 125,000 $0.0092 | 482,500 Ready to Ship! | 24 Weeks | 2413 | Reel | SOD-80 (LL-34) | Standard | Single | 200mA | 1V | 100V | 4ns | 500mW | 4pF | 200mA | 2A | -55°C to +175°C | Surface Mount | ||
Qty Web Price 3,000 $0.0117 12,000 $0.0112 30,000 $0.0108 75,000 $0.0105 120,000 $0.0101 | 450,000 Ready to Ship! | 10 Weeks | 2434 | Reel | SOD-323 | Single | 0.2A | 1µA | 1.25V | 100V | 6ns | 0.2W | 2pF | 36A | -55°C to +150°C | Surface Mount | |||
Qty Web Price 5,000 $0.007 20,000 $0.0067 50,000 $0.0065 125,000 $0.0062 200,000 $0.0059 | 340,000 Ready to Ship! | 6 Weeks | 2411 | Ammo Pack | DO-35 (SOD-27) | Standard | Single | 200mA | 5µA | 1V | 100V | 4ns | 500mW | 4pF | 200mA | 4A | -55°C to +175°C | Through Hole | |
Qty Web Price 10,000 $0.0093 30,000 $0.0089 50,000 $0.0087 150,000 $0.0084 250,000 $0.0081 | 290,000 Ready to Ship! | 24 Weeks | 2403 | Reel | DO-35 (SOD-27) | Standard | Single | 200mA | 5µA | 1V | 100V | 4ns | 500mW | 2pF | 100mA | 4A | -55°C to +175°C | Through Hole | |
Qty Web Price 5,000 $0.007 20,000 $0.0067 50,000 $0.0065 125,000 $0.0062 200,000 $0.0059 | 250,000 Ready to Ship! | 10 Weeks | 2410 | Ammo Pack | DO-35 (SOD-27) | Standard | Single | 200mA | 5µA | 1V | 100V | 4ns | 500mW | 4pF | 200mA | 4A | -55°C to +175°C | Through Hole | |
Qty Web Price 2,500 $0.0095 10,000 $0.009 37,500 $0.0086 75,000 $0.0084 187,500 $0.0079 | 250,000 Ready to Ship! | 6 Weeks | 2416 | Reel | SOD-80 (LL-34) | Standard | Single | 200mA | 1V | 100V | 4ns | 500mW | 4pF | 0.2A | 4A | -55°C to +175°C | Surface Mount | ||
NSVBAS21HT3G onsemi NSVBAS21 Series 250 V 200 mA Surface Mount High Voltage Switching Diode -SOD-323 | Qty Web Price 10,000 $0.0245 20,000 $0.0239 30,000 $0.0236 40,000 $0.0233 50,000 $0.0226 | 230,000 Ready to Ship! | 12 Weeks | 2405 | Reel | SOD-323 | Standard | Single | 1µA | 1.25V | 250V | 50ns | 200mW | 5pF | 200mA | 625mA | -55°C to +150°C | Surface Mount | |
Qty Web Price 3,000 $0.0117 12,000 $0.0112 30,000 $0.0108 75,000 $0.0105 120,000 $0.0101 | 213,000 Ready to Ship! | 10 Weeks | 2419 | Reel | SOD-323 | Single | 0.2A | 1µA | 1.25V | 100V | 6ns | 0.2W | 2pF | 36A | -55°C to +150°C | Surface Mount | |||
Qty Web Price 10,000 $0.0093 30,000 $0.0089 50,000 $0.0087 150,000 $0.0084 250,000 $0.0081 | 210,000 Ready to Ship! | 24 Weeks | 2429 | Reel | DO-35 (SOD-27) | Standard | Single | 200mA | 5µA | 1V | 100V | 4ns | 500mW | 2pF | 100mA | 4A | -55°C to +175°C | Through Hole | |
MMBD4448-TP Micro Commercial Components MMBD4448 Series 350 mW 75 V 4 ns Surface Mount Switching Diode - SOT-23 | Qty Web Price 3,000 $0.0208 9,000 $0.02 15,000 $0.0197 60,000 $0.0188 90,000 $0.0182 | 201,000 Ready to Ship! | 18 Weeks | 2414 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | ||||||||||||
Qty Web Price 10,000 $0.0772 20,000 $0.0752 30,000 $0.0732 | 190,000 Ready to Ship! | 12 Weeks | 2333 | Reel | SOD-123W | Standard | Single | 1A | 5µA | 1.7V | 600V | 35ns | 20pF | -55°C to +175°C | Surface Mount |
Added to Your Shopping Cart