Manufacturer Part #
1N4148TR
1N4148 Series 100 V 500 mW Small Signal Fast Switching Diode - DO-35
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10000 per Reel Package Style:DO-35 (SOD-27) Mounting Method:Through Hole | ||||||||||
Date Code: | 2429 |
Product Specification Section
onsemi 1N4148TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 1N4148TR - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Single |
Average Rectified Current-Max: | 200mA |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1V |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Recovery Time-Max: | 4ns |
Power Dissipation: | 500mW |
Diode Capacitance-Max: | 4pF |
Average Forward Current-Max: | 200mA |
Peak Current-Max: | 4A |
Operating Temp Range: | -55°C to +175°C |
Package Style: | DO-35 (SOD-27) |
Mounting Method: | Through Hole |
Features & Applications
The 1N4148TR is a High Conductance Small Signal Fast Switching Diode with forward operating voltage of 1 V and average rectified forward current of 200 mA.
Features:
- Maximum Repetitive Reverse Voltage: 100 V
- Average Rectified Forward Current: 200 mA
- Power Dissipation: 500 mW
- Thermal Resistance, Junction to Ambient: 300°C/W
- Total Capacitance: 4 pF
- Reverse Recovery Time: 4 ns
Applications:
- Automation
- Broadband Access
- Home Audio System Components
- Mobile Comm Infrastructure
- Test and Measurement
- Consumer Electronics
- Medical Electronics/Devices
- Test and Measurement
- Building & Home Control
Pricing Section
Global Stock:
2,620,000
USA:
2,620,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
10,000
$0.007
30,000
$0.0068
50,000
$0.0067
100,000
$0.0066
200,000+
$0.0064
Product Variant Information section
Available Packaging
- Reel Qty: 110,000+ / Unit Price: $0.007 / Stock: 0 Qty: 10,000+$0.007 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.007 / Stock: 5,580,000 Qty: 10,000+$0.007 Stock: 5,580,000
- Reel Qty: 110,000+ / Unit Price: $0.007 / Stock: 0 Qty: 10,000+$0.007 Stock: 0
- Reel Qty: 110,000+ / Unit Price: $0.007 / Stock: 0 Qty: 10,000+$0.007 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.007 / Stock: 800,000 Qty: 10,000+$0.007 Stock: 800,000
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.007 / Stock: 2,620,000 Qty: 10,000+$0.007 Stock: 2,620,000
- Reel Qty: 10,000+ / Unit Price: $0.007 / Stock: 590,000 Qty: 10,000+$0.007 Stock: 590,000
Package Qty:
10000 per Reel
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole