text.skipToContent text.skipToNavigation

Manufacturer Part #

NSVBAS21HT3G

NSVBAS21 Series 250 V 200 mA Surface Mount High Voltage Switching Diode -SOD-323

Product Specification Section
onsemi NSVBAS21HT3G - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 1µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 250V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 200mW
Diode Capacitance-Max: 5pF
Average Forward Current-Max: 200mA
Peak Current-Max: 625mA
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
230,000
USA:
230,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$233.00
USD
Quantity
Unit Price
10,000
$0.0233
20,000
$0.023
30,000
$0.0228
40,000
$0.0226
50,000+
$0.0221