Manufacturer Part #
1N4448TR
IN4148 Series 500 mW 100 V 200 mA Axial Small Signal Diode - DO-35
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10000 per Reel Package Style:DO-35 (SOD-27) Mounting Method:Through Hole | ||||||||||
Date Code: | 2429 |
Product Specification Section
onsemi 1N4448TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 1N4448TR - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Single |
Average Rectified Current-Max: | 200mA |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1V |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Recovery Time-Max: | 4ns |
Power Dissipation: | 500mW |
Diode Capacitance-Max: | 2pF |
Average Forward Current-Max: | 100mA |
Peak Current-Max: | 4A |
Operating Temp Range: | -55°C to +175°C |
Package Style: | DO-35 (SOD-27) |
Mounting Method: | Through Hole |
Features & Applications
The 1N4448TR is a Small Signal Diode with a maximum forward Operating voltage of 1 V and average Rectified forward current of 200 mA.
Specifications:
- Operating Junction Temperature : -65 to 175°
- Storage Temperature Range : -65 to 175°
- Breakdown Voltage : IR=5 µA at 75 V min
- Total Capacitance CT : 2 pF at VR = 0 , f=1.0 MHz
Applications:
- Desktop PC
- Notebook PC
- Workstation
- Server & Mainframe
- Graphic Card
- LCD Monitor
- Printer
- Test and Measurement
- Mobile Handsets
- Consumer Electronics
Pricing Section
Global Stock:
210,000
USA:
210,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
10,000
$0.0081
30,000
$0.0078
40,000
$0.0078
100,000
$0.0076
150,000+
$0.0074
Product Variant Information section
Available Packaging
- Reel Qty: 10,000+ / Unit Price: $0.0082 / Stock: 100,000 Qty: 10,000+$0.0082 Stock: 100,000
- Reel Qty: 10,000+ / Unit Price: $0.0081 / Stock: 280,000 Qty: 10,000+$0.0081 Stock: 280,000
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.0081 / Stock: 210,000 Qty: 10,000+$0.0081 Stock: 210,000
- Reel Qty: 10,000+ / Unit Price: $0.0082 / Stock: 1,110,000 Qty: 10,000+$0.0082 Stock: 1,110,000
- Reel Qty: 80,000+ / Unit Price: $0.0081 / Stock: 0 Qty: 10,000+$0.0081 Stock: 0
Package Qty:
10000 per Reel
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole