text.skipToContent text.skipToNavigation

Manufacturer Part #

ES1JLWH

600V, 1A, SOD123W.

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
Taiwan Semiconductor ES1JLWH - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 1A
Reverse Current-Max: 5µA
Forward Voltage: 1.7V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 35ns
Diode Capacitance-Max: 20pF
Operating Temp Range: -55°C to +175°C
Package Style:  SOD-123W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
190,000
USA:
190,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$738.00
USD
Quantity
Unit Price
10,000
$0.0738
20,000+
$0.0718
Product Variant Information section