FDLL4148 in Reel by onsemi | Small Signal Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FDLL4148

FDLL4148 Series 500 mW 100 V Max Reverse Voltage 0.2 A Small Signal Diode -LL-34

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
onsemi FDLL4148 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 200mA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 500mW
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 0.2A
Peak Current-Max: 4A
Operating Temp Range: -55°C to +175°C
Package Style:  SOD-80 (LL-34)
Mounting Method: Surface Mount
Features & Applications

The FDLL4148 is a part of FDLL series of 1 V 200 mA High Conductance Fast Diode and it's Available in LL-34 Package.

Product Specifications:

  • Maximum Repetitive Reverse Voltage is 100 V
  • Operating Junction Temperature is -65 °C to + 175 °C
  • Storage Temperature Range is -65 °C to + 175 °C
  • Total Device Dissipation is 500 mW

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Medical Electronics/Devices
  • Military & Civil Aerospace
Read More...
Pricing Section
Global Stock:
72,500
USA:
72,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.00
USD
Quantity
Unit Price
2,500
$0.0084
10,000
$0.0081
37,500
$0.0078
62,500
$0.0077
125,000+
$0.0074