SBAS16HT1G in Reel by onsemi | Small Signal Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SBAS16HT1G

SBAS16H Series 100 V 200 mA Surface Mount Switching Diode - SOD-323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
onsemi SBAS16HT1G - Technical Attributes
Attributes Table
Configuration: Single
Average Rectified Current-Max: 0.2A
Reverse Current-Max: 1µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 6ns
Power Dissipation: 0.2W
Diode Capacitance-Max: 2pF
Peak Current-Max: 36A
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
354,000
USA:
354,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.50
USD
Quantity
Unit Price
3,000
$0.0115
9,000
$0.0112
30,000
$0.0109
60,000
$0.0108
120,000+
$0.0105