text.skipToContent text.skipToNavigation
Product Specification Section
onsemi 1N4448TR - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 200mA
Reverse Current-Max: 5µA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 500mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 100mA
Peak Current-Max: 4A
Operating Temp Range: -55°C to +175°C
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Features & Applications
The 1N4448TR is a Small Signal Diode with a maximum forward Operating voltage of 1 V and average Rectified forward current of 200 mA.

Specifications:

  • Operating Junction Temperature : -65 to 175°
  • Storage Temperature Range : -65 to 175°
  • Breakdown Voltage : IR=5 µA at 75 V min
  • Total Capacitance CT : 2 pF at VR = 0 , f=1.0 MHz

Applications:

  • Desktop PC
  • Notebook PC
  • Workstation
  • Server & Mainframe
  • Graphic Card
  • LCD Monitor
  • Printer
  • Test and Measurement
  • Mobile Handsets
  • Consumer Electronics

 

Pricing Section
Global Stock:
280,000
USA:
280,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$81.00
USD
Quantity
Unit Price
10,000
$0.0081
30,000
$0.0078
40,000
$0.0078
100,000
$0.0076
150,000+
$0.0074