| Part Details | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Interface | No of Functions / Channels | Data Rate-Max | Supply Voltage-Nom | Quiescent Current | Operating Temp Range | Storage Temperature Range | Supply Current | JunctionTemperature Range | No. of Transceivers | Interface Type | Rated Power | No of Pins | Moisture Sensitivity Level | Mounting Feature |
| Qty Unit Price 2,500 $0.53 5,000 $0.515 | 440,000 Ready to Ship! | 10 Weeks | 2507 | Reel | SOIC-8 | CAN | 1 | 4.5V to 5.5V | Surface Mount | ||||||||||||
| Qty Unit Price 2,500 $0.775 | 267,500 Ready to Ship! | 10 Weeks | 2522 | Reel | SOIC-8 | CAN | 1 | 1MBd | 4.75V to 5.25V | Surface Mount | |||||||||||
| Qty Unit Price 2,500 $0.885 | 167,500 Ready to Ship! | 10 Weeks | 2439 | Reel | SOIC-8 | Serial | 1MBd | 4.75V to 5.25V | Surface Mount | ||||||||||||
Melexis TH8056 Series 1 Function 12 V SMT Enhanced Single Wire CAN Transceiver - SOIC-14 | Qty Unit Price 3,000 $1.18 | 129,000 Ready to Ship! | 20 Weeks | 2448 | Reel | SOIC-14 | 1-Wire | 1 | 6V to 18V | 40µA | 60mA | Surface Mount | |||||||||
| Qty Unit Price 2,500 $0.73 | 125,000 Ready to Ship! | 10 Weeks | 2522 | Reel | SOIC-8 | CAN | 1 | 5MBd | 4.5V to 5.5V | -55°C to +150°C | 45mA | -40°C to +150°C | 1 | CAN | 8 | 1 | Surface Mount | ||||
| Qty Unit Price 2,500 $1.26 | 85,000 Ready to Ship! | 16 Weeks | 2519 | Reel | SOIC-8 | CAN | 1 | 1MBd | 4.5V to 5.5V | Surface Mount | |||||||||||
| Qty Unit Price 2,500 $0.945 | 77,500 Ready to Ship! | 10 Weeks | 2423 | Reel | SOIC-14 | CAN | 2 | 4.5V to 5.5V | Surface Mount | ||||||||||||
| Qty Unit Price 2,500 $2.71 | 55,000 Ready to Ship! | 10 Weeks | 2542 | Reel | SOIC-16 | LIN | 1 | 6.5V to 27V | Surface Mount | ||||||||||||
| Qty Unit Price 6,000 $1.35 | 54,000 Ready to Ship! | 16 Weeks | 2422 | Reel | HVSON-14 | CAN | 1 | 5MBd | 4.5V to 28V | -40°C to +150°C | -55°C to +150°C | -40°C to +150°C | 1 | CAN | 14 | 1 | Surface Mount | ||||
| Qty Unit Price 2,500 $0.47 5,000 $0.465 7,500 $0.46 | 52,500 Ready to Ship! | 10 Weeks | 2449 | Reel | SOIC-8 | Surface Mount | |||||||||||||||
| Qty Unit Price 2,500 $0.53 5,000 $0.52 | 42,500 Ready to Ship! | 10 Weeks | 2531 | Reel | SOIC-8 | CAN | 1 | 5MBd | 4.5V to 5.5V | Surface Mount | |||||||||||
| Qty Unit Price 2,500 $0.73 | 37,500 Ready to Ship! | 10 Weeks | 2407 | Reel | SOIC-8 | 2-Wire | 1 | 1MBd | 4.5V to 5.5V | 10µA | Surface Mount | ||||||||||
| Qty Unit Price 6,000 $1.18 | 30,000 Ready to Ship! | 10 Weeks | 2206 | Reel | CAN | 2 | 5MBd | 4.5V to 5.5V | Surface Mount | ||||||||||||
| Qty Unit Price 6,000 $0.58 | 18,000 Ready to Ship! | 10 Weeks | 2535 | Reel | HVSON-8 | CAN | 1 | 5MBd | 4.5V to 5.5V | Surface Mount | |||||||||||
Microchip MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18 | Qty Unit Price 1,100 $1.90 | 12,100 Ready to Ship! | 4 Weeks | 2525 | Reel | SOIC-18 | SPI | 1MBd | 2.7V to 5.5V | Surface Mount | |||||||||||
| Qty Unit Price 2,500 $0.335 5,000 $0.33 10,000 $0.325 12,500 $0.32 | 10,000 Ready to Ship! | 8 Weeks | 2452 | Reel | SOIC-8 | CAN | 1 | 5MBd | 4.5V to 5.5V | -40°C to +150°C | -55°C to +150°C | 20mA to 70mA | -40°C to +150°C | 1 | CAN | 8 | Surface Mount | ||||
Infineon LIN Transceiver, w/ 5 V or 3.3 V low drop-out linear voltage regulator with 70ma | Qty Unit Price 5,000 $0.67 | 10,000 Ready to Ship! | 20 Weeks | 2539 | Reel | TDFN-8 | LIN | 1 | 5.5V to 28V | -40°C to +150°C | -55°C to +150°C | -40°C to +150°C | 1 | LIN | 8 | 2A | Surface Mount | ||||
| Qty Unit Price 3,300 $0.82 | 9,900 Ready to Ship! | 4 Weeks | 2336 | Reel | SOIC-8 | SPI | 4.5V to 5.5V | -40°C to +150°C | -55°C to +150°C | -40°C to +150°C | SPI | 8 | Surface Mount | ||||||||
| Qty Unit Price 2,500 $0.29 5,000 $0.285 12,500 $0.28 | 7,500 Ready to Ship! | 8 Weeks | 2343 | Reel | SOIC-8 | CAN | 1 | 4.5V to 5.5V | -55°C to +150°C | 45mA | -40°C to +150°C | 1 | 8 | 1 | Surface Mount | ||||||
| Qty Unit Price 6,000 $0.41 | 6,000 Ready to Ship! | 7 Weeks | 2546 | Reel | VDFN-8 (3 x 3) | CAN | 4.5V to 5.5V | -40°C to +150°C | -55°C to +150°C | -40°C to +150°C | 8 | 1 | Surface Mount | ||||||||
| Qty Unit Price 6,000 $1.58 | 6,000 Ready to Ship! | 6 Weeks | 2536 | Reel | SPI | 2.7V to 5.5V | -40°C to +150°C | -65°C to +150°C | -40°C to +165°C | SPI | 14 | Surface Mount | |||||||||
Microchip MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- TSSOP-20 | Qty Unit Price 2,500 $2.07 | 5,000 Ready to Ship! | 4 Weeks | 2526 | Reel | TSSOP-20 | SPI | 1MBd | 2.7V to 5.5V | Surface Mount | |||||||||||
| Qty Unit Price 5,000 $1.22 | 5,000 Ready to Ship! | 20 Weeks | 2535 | Reel | SPI | 1 | 4.75V to 5.25V | -55°C to +150°C | 35mA | -40°C to +150°C | 1 | 14 | 2a | Surface Mount | |||||||
Microchip MCP2561 Series 4.5 to 5.5 V Surface Mount High Speed CAN Transceiver - SOIC-8 | Qty Unit Price 3,300 $0.915 | 3,300 Ready to Ship! | 4 Weeks | 2529 | Reel | SOIC-8 | CAN | 4.5V to 5.5V | 5µA | Surface Mount | |||||||||||
Microchip KSZ8895 Integrated 3.3 V 129 mA 5-Port 10/100 Managed Ethernet Switch - PQFP-128 | Qty Unit Price 66 $6.52 | 3,036 Ready to Ship! | 4 Weeks | 1922 | Tray | PQFP-128 | I2C/SPI | 5 | 100MBd | 3.3V | Surface Mount |
Added to Your Shopping Cart