text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8895MQXIA

KSZ8895 Integrated 3.3 V 129 mA 5-Port 10/100 Managed Ethernet Switch - PQFP-128

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1922
Product Specification Section
Microchip KSZ8895MQXIA - Technical Attributes
Attributes Table
Interface: I2C/SPI
No of Functions / Channels: 5
Data Rate-Max: 100MBd
Supply Voltage-Nom: 3.3V
Package Style:  PQFP-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,336
USA:
5,478
Germany (Online Only):
4,858
330
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
66
Multiple Of:
132
Total
$430.32
USD
Quantity
Unit Price
66+
$6.52
Product Variant Information section