MCP2515T-I/SO in Reel by Microchip | Réseau CAN | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

MCP2515T-I/SO

MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2448
Product Specification Section
Microchip MCP2515T-I/SO - Caractéristiques techniques
Attributes Table
Interface: SPI
Data Rate-Max: 1MBd
Supply Voltage-Nom: 2.7V to 5.5V
Style d'emballage :  SOIC-18
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MCP2515 series of stand-alone Controller Area Network (CAN) controller that implements the CAN specification, version 2.0B. It is capable of transmitting and receiving both standard and extended data and remote frames.

The MCP2515 has two acceptance masks and six acceptance filters that are used to filter out unwanted messages, thereby reducing the host MCUs overhead. The MCP2515 interfaces with microcontrollers (MCUs) via an industry standard Serial Peripheral Interface (SPI). It is pin and function compatible with the MCP2510 and also includes upgraded features like faster throughput, databyte filtering, and support for time-triggered protocols.

Features:

  • 18-pin package
  • Simple SPI interface to any MCU
  • One-shot mode ensures message transmission is attempted only once
  • Databyte filtering
  • Start-of-Frame (SOF) output
  • Low-power CMOS Technology

View the complete product family of MCP2515 series CAN

Voir plus...
Pricing Section
Stock global :
6 600
États-Unis:
6 600
Sur commande :Order inventroy details
35 200
Stock d'usine :Stock d'usine :
0
Délai d'usine :
5 Semaines
Commande minimale :
1100
Multiples de :
1100
Total 
2 090,00 $
USD
Quantité
Prix unitaire
1 100+
$1.90
Product Variant Information section