text.skipToContent text.skipToNavigation

Manufacturer Part #

TJA1051T/3/1J

TJA1051 Series 5.5 V 5 Mbit/s) High-speed CAN Transceiver - SOIC-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
NXP TJA1051T/3/1J - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
87,500
USA:
32,500
Germany (Online Only):
55,000
412,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,425.00
USD
Quantity
Web Price
2,500+
$0.57
Product Variant Information section