TLE9255WLCXUMA1 in Reel by Infineon | CAN | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE9255WLCXUMA1

TLE9255W: HS CAN Transceiver with Partial Networking - PG-TSON-14

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLE9255WLCXUMA1 - Technical Attributes
Attributes Table
Interface: SPI
No of Functions / Channels: 1
Supply Voltage-Nom: 4.75V to 5.25V
Storage Temperature Range: -55°C to +150°C
Supply Current: 35mA
JunctionTemperature Range: -40°C to +150°C
No. of Transceivers: 1
No of Pins: 14
Moisture Sensitivity Level: 2a
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$6,500.00
USD
Quantity
Unit Price
5,000+
$1.30
Product Variant Information section