MCP2515T-I/ST in Reel by Microchip | CAN | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2515T-I/ST

MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- TSSOP-20

Product Specification Section
Microchip MCP2515T-I/ST - Technical Attributes
Attributes Table
Interface: SPI
Data Rate-Max: 1MBd
Supply Voltage-Nom: 2.7V to 5.5V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

Microchip Technology Inc. is a leading provider of microcontroller and analog semiconductors, providing low-risk product development, lower total system cost and faster time to market for thousands of diverse customer applications worldwide. Microchip’s product line is the solution for your embedded design needs. From cost-competitive Analog and Memory devices to performance PIC® Microcontrollers (MCUs) and dsPIC® Digital Signal Controllers (DSCs), their devices provide a custom fit in your cost sensitive design. Quickly integrate their devices into applications from simple to complex. Their starter kits and free reference designs can help get you going.

CAN (control-area network) is a broadcast serial bus standard for connecting nodes. Each node is able to send and receive messages, but not simultaneously.: a message is transmitted serially onto the bus, one bit after another. The devices that are connected by a CAN network are typically sensors, actuators and control devices.

Read More...
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,175.00
USD
Quantity
Unit Price
2,500+
$2.07
Product Variant Information section