text.skipToContent text.skipToNavigation

Manufacturer Part #

TJA1042T,118

TJA1042 Series 5.5V 1 Mbit/s High-Speed CAN Transceiver with Standby Mode SOIC-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
NXP TJA1042T,118 - Technical Attributes
Attributes Table
Interface: 2-Wire
No of Functions / Channels: 1
Data Rate-Max: 1MBd
Supply Voltage-Nom: 4.5V to 5.5V
Quiescent Current: 10µA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TJA1042 is a high-speed CAN transceiver that provides an interface between a Controller Area Network (CAN) protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed (up to 1 Mbit/s) CAN applications in the automotive industry, providing the differential transmit and receive capability to (a microcontroller with) a CAN protocol controller.

The TJA1042 is a step up from the TJA1040, PCA82C250 and PCA82C251 high-speed CAN transceivers. It offers improved ElectroMagnetic Compatibility (EMC) and ElectroStatic Discharge (ESD) performance, and also features:

  • Ideal passive behavior to the CAN bus when the supply voltage is off
  • A very low-current Standby mode with bus wake-up capability
  • TJA1042T/3 and TJA1042TK/3 can be interfaced directly to microcontrollers with supply voltages from 3 V to 5 V
Pricing Section
Global Stock:
25,000
USA:
25,000
62,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,825.00
USD
Quantity
Unit Price
2,500+
$0.73
Product Variant Information section