Manufacturer Part #
TH8056KDC-AAA-014-RE
TH8056 Series 1 Function 12 V SMT Enhanced Single Wire CAN Transceiver - SOIC-14
Product Specification Section
Melexis TH8056KDC-AAA-014-RE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis TH8056KDC-AAA-014-RE - Technical Attributes
Attributes Table
Interface: | 1-Wire |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 6V to 18V |
Quiescent Current: | 40µA |
Supply Current: | 60mA |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The TH8056KDC-AAA-008-RE is a Part of TH8056 Series one Function 12 V Enhanced Single Wire CAN Transceiver available in Surface mount SOIC-14 Package. It has an operating temperature ranging from -40 to 125°C.
It is a physical layer device for a single wire data link capable of operating with various CSMA/CR protocols such as the Bosch Controller Area Network (CAN) version 2.0.
This serial data link network is intended for use in applications where a high data rate is not required and a lower data rate can achieve cost reductions in both the physical media components and the microprocessor and/or dedicated logic devices that use the network.
Features:
- Fully compatible with GMW3089 V2.3 and J2411 Single Wire CAN specification for Class B in-vehicle communications
- 30 µA typical power consumption in sleep mode independent from CAN voltage range
- Operating voltage range 5V to 27V
- Up to 40 kbps bus speed
- Up to 100 kbps high-speed transmission mode
- Logic inputs compatible with 3.3V and 5V supply systems
- Control pin for external voltage regulators
- Low RFI due to output wave shaping in normal and high voltage wake up mode
- Fully integrated receiver filter
- Bus terminals proof against short-circuits and transients in automotive environment
- Loss of ground protection, very low leakage current (typ. 20µA at 27V and 125°C)
- Protection against load dump, jump start
- Thermal overload and short circuit protection
- ESD protection of 4 kV on CAN pin (2kV on any other pin)
- Under voltage lockout
- Bus dominant time-out feature
- 14-pin thermally enhanced and 8-pin SOIC package
Pricing Section
Global Stock:
246,000
USA:
246,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000+
$1.28
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount