Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Style/Orientation | No of Positions | No of Rows | Termination | Pitch | IP Rating | Material | Shell Size | Gender | Color | Current Rating | Voltage Rating | Contact Plating | Insulation Resistance | Operating Temperature | Mounting Feature |
Qty Web Price 1 $0.50 75 $0.485 250 $0.465 750 $0.45 2,500 $0.415 | 73,607 Ready to Ship! | 19 Weeks | 2408 | Bag | Full Metal | Screw On | |||||||||||||||
Qty Web Price 1 $1.75 30 $1.70 100 $1.65 250 $1.62 750 $1.54 | 41,490 Ready to Ship! | 2 Weeks | 2044 | Tray | Standard Board Mount Receptacle | 9 | 2 | Female/Socket Solder | 2.74 mm | Front Metal | 1 E | Female | Black | 6A | 125V | Gold | 5000MΩ | -55°C to +105°C | Through Hole | ||
Qty Web Price 1 $3.51 20 $3.37 50 $3.29 125 $3.21 300 $3.04 | 19,171 Ready to Ship! | 25 Weeks | 2216 | Tube | Standard Board Mount Receptacle | 9 | 2 | Female/Socket Solder | 2.74 mm | Front Metal | 1 E | Female | Black | 6A | 125V | Gold | 5000MΩ | -55°C to +105°C | Through Hole | ||
Qty Web Price 1,000 $0.0564 3,000 $0.0542 10,000 $0.0519 20,000 $0.0506 40,000 $0.0483 | 13,000 Ready to Ship! | 13 Weeks | 2417 | Box | Standard Cable Contact | Crimp Snap | Through Hole | ||||||||||||||
Qty Web Price 400 $2.46 800 $2.39 | 10,400 Ready to Ship! | 10 Weeks | 2212 | Box | Standard Cable Plug | 26 | Crimp Snap | Front Metal | Through Hole | ||||||||||||
Qty Web Price 50 $2.87 150 $2.79 200 $2.77 500 $2.71 750 $2.64 | 10,000 Ready to Ship! | 7 Weeks | 2424 | Tray | Standard Cable Plug | 25 | 2 | Male/Pin Solder Cup | 2.77 mm | Front Metal | 3 B | Male | Black | 3A | Gold Flash | 5000Ω | -55°C to +105°C | Through Hole | |||
Qty Web Price 130 $1.95 260 $1.91 390 $1.89 520 $1.88 650 $1.84 | 9,880 Ready to Ship! | 7 Weeks | 2430 | Tray | Standard Board Mount Receptacle | 9 | 2 | Female/Socket Solder | 2.74 mm | Front Metal | 1 E | Female | Black | 6A | 125V | Gold | 5000MΩ | -55°C to +105°C | Through Hole | ||
Qty Web Price 1 $4.37 15 $4.19 40 $4.08 125 $3.96 300 $3.75 | 9,081 Ready to Ship! | 10 Weeks | 2242 | Tube | Standard Board Mount Plug | 9 | 2 | PCB | 2.74 mm | Front Metal | 1 E | Male | Black | 6A | 125V | Gold | 5000Ω | -55°C to +105°C | Through Hole | ||
Qty Web Price 1,800 $1.07 | 9,000 Ready to Ship! | 6 Weeks | 2414 | Tray | |||||||||||||||||
Qty Web Price 2,000 $0.49 4,000 $0.47 | 8,900 Ready to Ship! | 6 Weeks | 2151 | Tray | Standard Free Hanging Plug | 15 | Male/Pin Solder Cup | Full Metal | |||||||||||||
Qty Web Price 1 $3.60 20 $3.45 50 $3.37 125 $3.29 300 $3.11 | 8,695 Ready to Ship! | 10 Weeks | 2225 | Tube | Standard Board Mount Receptacle | 9 | 2 | Female/Socket Solder | 2.74 mm | Front Metal | 1 E | Female | Black | 6A | 125V | Gold | 5000MΩ | -55°C to +105°C | Through Hole | ||
Qty Web Price 1 $2.76 25 $2.65 75 $2.57 150 $2.53 400 $2.39 | 6,164 Ready to Ship! | 3 Weeks | 2402 | Box | Standard Board Mount Receptacle | 15 | 2 | PCB | 2.74 mm | Front Metal | 2 A | Female | Black | 6A | 125V | Gold | 5000MΩ | -55°C to +105°C | Through Hole | ||
Qty Web Price 50 $4.14 100 $4.06 150 $4.01 250 $3.96 500 $3.84 | 6,000 Ready to Ship! | 7 Weeks | 2247 | Tray | Standard Free Hanging Receptacle | 15 | 2 | Straight Solder Pins | 2.77 mm | Full Metal | Female | Black | 3A | 250V | Gold | -55°C to +105°C | Panel Mount | ||||
Qty Web Price 1 $5.43 15 $5.19 40 $5.05 100 $4.93 250 $4.66 | 5,962 Ready to Ship! | 2 Weeks | 2423 | Tube | Standard Board Mount Plug | 9 | 2 | Male/Pin Solder Cup | 2.76 mm | Plastic | 1 E | Male | Black | 6A | 125V | Gold | 5000MΩ | -55°C to +105°C | Through Hole | ||
Qty Web Price 90 $4.88 180 $4.79 270 $4.73 360 $4.70 450 $4.58 | 5,760 Ready to Ship! | 13 Weeks | 2409 | Tray | High Density Plug | 15 | 3 | Solder | 2.29 mm | Front Metal | Male | Black | 3A | 250V | Gold | 1GΩ | -55°C to +85°C | Through Hole | |||
Qty Web Price 400 $3.77 | 5,600 Ready to Ship! | 7 Weeks | 2423 | Box | Standard Cable Receptacle | 26 | Crimp Snap | Front Metal | Through Hole | ||||||||||||
Qty Web Price 400 $1.34 800 $1.32 1,200 $1.31 1,600 $1.30 2,000 $1.28 | 5,600 Ready to Ship! | 7 Weeks | 2416 | Box | Standard Cable Plug | 9 | Crimp Snap | Front Metal | Through Hole | ||||||||||||
Qty Web Price 70 $1.75 210 $1.71 280 $1.69 700 $1.66 1,050 $1.62 | 5,600 Ready to Ship! | 6 Weeks | 2425 | Tray | Standard Board Mount Receptacle | 15 | 2 | Solder | 2.77 mm | Plastic | 2 A | Female | Black | 1.5A | 250V | Tin | -55°C to +105°C | Through Hole | |||
Qty Web Price 90 $3.54 180 $3.47 270 $3.43 360 $3.41 450 $3.32 | 5,580 Ready to Ship! | 9 Weeks | 2404 | Tray | High Density Receptacle | 15 | 3 | 2.29 mm | Female | Black | Phosphor Bronze | -55°C to +105°C | Through Hole | ||||||||
Qty Web Price 1 $6.36 10 $6.28 30 $6.23 75 $6.19 200 $6.09 | 5,464 Ready to Ship! | 10 Weeks | 2343 | Tube | Standard Board Mount Receptacle | 15 | 2 | PCB | 2.74 mm | Front Metal | 2 A | Female | Black | 6A | 125V | Gold | 5000MΩ | -55°C to +105°C | Through Hole | ||
Qty Web Price 1 $0.54 75 $0.52 250 $0.50 750 $0.48 2,500 $0.445 | 5,130 Ready to Ship! | 23 Weeks | 2348 | Tray | Standard Board Mount Receptacle | 9 | 2 | Solder | 2.77 mm | Female | 3A | 250V | Gold | 1000MΩ | -55°C to +105°C | PCB Mount | |||||
Qty Web Price 1 $4.67 15 $4.47 40 $4.35 100 $4.24 250 $4.01 | 5,000 Ready to Ship! | 8 Weeks | 2427 | Tray | Standard Free Hanging Plug | 50 | IDC | Plastic | Through Hole | ||||||||||||
Qty Web Price 1 $1.17 30 $1.14 125 $1.10 300 $1.08 1,250 $1.02 | 4,960 Ready to Ship! | 26 Weeks | 2231 | Bag | Standard PCB Mount Receptacle | 9 | 2 | Crimp Snap | Front Metal | 1 E | Female | Black | 3.7A | Gold | 5000MΩ | -55°C to +105°C | |||||
Qty Web Price 1 $1.54 30 $1.50 100 $1.46 300 $1.42 1,000 $1.35 | 4,915 Ready to Ship! | 7 Weeks | 2402 | Tray | Standard Board Mount Receptacle | 9 | 2 | Solder | 2.84 mm | 1 E | Female | Black | 1.5A | Gold | -55°C to +105°C | Panel Mount | |||||
17EHD015PAA000 Amphenol Communications Solutions 17EHD Series 15 Position Metal Frame Solder Contact Plug D-Sub Connector | Qty Web Price 50 $1.28 150 $1.25 250 $1.24 1,000 $1.20 1,500 $1.17 | 4,800 Ready to Ship! | 10 Weeks | 2421 | Box | High Density Plug | 15 | 3 | Male/Pin Solder Cup | Full Metal | Male | Black | 3A | 125V | Gold Flash | 3GΩ | -55°C to +105°C | Cable Mount |
Added to Your Shopping Cart