text.skipToContent text.skipToNavigation

Manufacturer Part #

164531-4

HD20 Series 9 Position Straight Plug Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2231
Product Specification Section
TE Connectivity 164531-4 - Technical Attributes
Attributes Table
Style/Orientation: Standard PCB Mount Receptacle
No of Positions: 9
No of Rows: 2
Termination: Crimp Snap
Material: Front Metal
Shell Size: 1 E
Gender: Female
Color: Black
Current Rating: 3.7A
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Pricing Section
Global Stock:
4,960
USA:
4,960
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.11
USD
Quantity
Unit Price
1
$1.11
30
$1.09
100
$1.06
300
$1.03
1,000+
$0.975
Product Variant Information section