text.skipToContent text.skipToNavigation

Manufacturer Part #

5747845-4

HD20 Series 15 Position Right Angle Socket Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
TE Connectivity 5747845-4 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 15
No of Rows: 2
Termination: PCB
Pitch: 2.74 mm
Material: Front Metal
Shell Size: 2 A
Gender: Female
Color: Black
Current Rating: 6A
Voltage Rating: 125V
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Features & Applications

The 5747845-4 is a 15 Position Right Angle Front metal Socket Board Mount D-Sub connectors

Product Highlights:

  • 15 Positions
  • Connector Style = Receptacle
  • PCB Mounting Orientation = Right angle
  • Product Series = HD 20
  • With Mating Connector Lock
  • Sealed = No
  • Profile = Standard
  • Post Size (mm [in]) = 0.66 [.026]
  • Mounting Hole Diameter (mm [in]) = 3.18 [.125]
  • Shell Material = Steel 
  • UL Flammability Rating = UL 94V-0
  • Housing Material = Thermoplastic - GF

Applications:

  • Industrial
  • Automotive

View the HD-20 Series of D-sub connectors

Pricing Section
Global Stock:
5,429
USA:
5,429
11,440
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.66
USD
Quantity
Unit Price
1
$2.66
20
$2.60
50
$2.57
150
$2.53
400+
$2.46
Product Variant Information section