text.skipToContent text.skipToNavigation

Manufacturer Part #

5747150-8

HD20 Series 9 Position Straight Socket Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2225
Product Specification Section
TE Connectivity 5747150-8 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
No of Rows: 2
Termination: Female/Socket Solder
Pitch: 2.74 mm
Material: Front Metal
Shell Size: 1 E
Gender: Female
Color: Black
Current Rating: 6A
Voltage Rating: 125V
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Features & Applications

The 5747150-8 is a part of HD20 Series 9 Position Straight Socket Board Mount D-Sub connector.

Features:

  • 9 Positions
  • Connector Style = Receptacle
  • PCB Mounting Orientation = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock

 

 

Pricing Section
Global Stock:
8,695
USA:
8,695
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.23
USD
Quantity
Unit Price
1
$3.23
20
$3.16
50
$3.12
125
$3.08
300+
$2.99
Product Variant Information section