text.skipToContent text.skipToNavigation

Manufacturer Part #

5-747912-2

HD20 Series 25 Position Solder Contact Plug D-Sub Connector

Product Specification Section
TE Connectivity 5-747912-2 - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Plug
No of Positions: 25
No of Rows: 2
Termination: Male/Pin Solder Cup
Pitch: 2.77 mm
Material: Front Metal
Shell Size: 3 B
Gender: Male
Color: Black
Current Rating: 3A
Contact Plating: Gold Flash
Insulation Resistance: 5000Ω
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Features & Applications

The 5-747912-2 is a part of HD20 Series 25 Position Solder Contact Plug D-Sub Connector.

Features:

  • Product Type = Connector
  • Product Series = HD-20 (Solder Cup)
  • Termination Method to Wire/Cable = Solder
  • Mating Connector Lock = With
  • Mating Connector Lock Type = Mounting Holes
  • Shell Size = 3
  • Solder Tail Contact Plating = Tin-Copper over Nickel
  • Number of Positions = 25
  • Wire Range (mm² [AWG]) = 0.5 - 0.6 [20]
  • Shell Plating = Tin
  • Contact Type = Pin
  • Contact Base Material = Brass
  • Contact Size = 20
  • Connector Style = Plug
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$143.50
USD
Quantity
Web Price
50
$2.87
150
$2.79
200
$2.77
500
$2.71
750+
$2.64