text.skipToContent text.skipToNavigation

Manufacturer Part #

1658670-4

HDP22 Series 28-22 AWG Gold Flash Crimp Pin D-Sub Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
TE Connectivity 1658670-4 - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Contact
Termination: Crimp Snap
Mounting Method: Through Hole
Features & Applications

The 1658670-4 is a part of HDP-22 Series, 28-22 AWG Gold Flash Crimp Pin D-Sub Contact Connectors

Product Features:

  • Product Type = Contact
  • Product Series = HDP-22 (Crimp Snap)
  • Termination Method to Wire/Cable = Crimp
  • Wire Insulation Diameter (mm [in]) = 0.76 – 1.02 [0.030 – 0.040]
  • Insulation Support = Yes
  • Grade = Standard
  • Solder Tail Contact Plating = Tin over Nickel
  • Pin Diameter (mm [in]) = 0.64 [0.025]
  • Contact Type = Pin
  • Contact Base Material = Brass
  • Contact Plating, Mating Area, Material = Gold Flash
  • Contact Size = 22

Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$50.60
USD
Quantity
Unit Price
1,000
$0.0506
3,000
$0.0493
5,000
$0.0487
20,000
$0.0471
30,000+
$0.046
Product Variant Information section