text.skipToContent text.skipToNavigation

Manufacturer Part #

5-747909-2

HD-20 Series 15 Position Full Metal Shell Free Hanging Receptacle D-Sub

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2247
Product Specification Section
TE Connectivity 5-747909-2 - Technical Attributes
Attributes Table
Style/Orientation: Standard Free Hanging Receptacle
No of Positions: 15
No of Rows: 2
Termination: Straight Solder Pins
Pitch: 2.77 mm
Material: Full Metal
Gender: Female
Color: Black
Current Rating: 3A
Voltage Rating: 250V
Contact Plating: Gold
Operating Temperature: -55°C to +105°C
Mounting Method: Panel Mount
Features & Applications

The 5-747909-2 HD-20 Series 15 Position Full Metal Shell Free Hanging Receptacle D-Sub.

Features:

  • Product Type = Connector
  • Product Series = HD-20 (Solder Cup)
  • Termination Method to Wire/Cable = Solder
  • Mating Connector Lock = With
  • Mating Connector Lock Type = Mounting Holes
  • Shell Size = 2
  • Shell Type = Full Metal Shell
  • Grounding Indents = Without
  • Solder Tail Contact Plating = Tin-Copper over Nickel
  • Number of Positions = 15
  • Wire Range (mm² [AWG]) = 0.5 - 0.6 [20]
  • Shell Plating = Tin
  • Insert Material = Thermoplastic
  • Insert Flammability Rating = UL 94V-0
  • Preloaded = Yes
  • Contact Type = Socket
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Material = Gold Flash
  • Contact Size = 20
  • Contact Configuration = Solder Cup
  • Connector Style = Receptacle

 

 

Pricing Section
Global Stock:
6,000
USA:
6,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$207.00
USD
Quantity
Web Price
50
$4.14
100
$4.06
150
$4.01
250
$3.96
500+
$3.84