text.skipToContent text.skipToNavigation

Manufacturer Part #

5-747908-2

HD-20 Series 15 Position Full Metal Shell Free Hanging Plug D-Sub

Product Specification Section
TE Connectivity 5-747908-2 - Technical Attributes
Attributes Table
Style/Orientation: Standard Free Hanging Plug
No of Positions: 15
Termination: Male/Pin Solder Cup
Material: Full Metal
Features & Applications

The 5-747908-2 is a part of HD-20 Series 15 Positions 0.5 to 0.6 mm² wire range Full Metal Shell Free Hanging Plug D-Sub.

Product Features:

  • Connector
  • Product Series = HD-20 (Solder Cup)
  • 15 Positions
  • Without Enclosure
  • Connector Style = Plug
  • Wire Range (mm² [AWG]) = 0.5 - 0.6 [20]
  • Shell Type = Full Metal Shell
  • Grounding Indents = With
  • Insert Material = Thermoplastic

 

Pricing Section
Global Stock:
8,900
Germany (Online Only):
8,900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
900
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$423.00
USD
Quantity
Unit Price
2,000+
$0.47