text.skipToContent text.skipToNavigation

Manufacturer Part #

2311774-1

HD22 Series 15 Position Right Angle High Density Plug D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2409
Product Specification Section
TE Connectivity 2311774-1 - Technical Attributes
Attributes Table
Style/Orientation: High Density Plug
No of Positions: 15
No of Rows: 3
Termination: Solder
Pitch: 2.29 mm
Material: Front Metal
Gender: Male
Color: Black
Current Rating: 3A
Voltage Rating: 250V
Contact Plating: Gold
Insulation Resistance: 1GΩ
Operating Temperature: -55°C to +85°C
Type: High Density
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,760
USA:
5,760
On Order:
0
Factory Stock:Factory Stock:
7,200
Factory Lead Time:
11 Weeks
Minimum Order:
90
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$427.50
USD
Quantity
Unit Price
90
$4.75
180
$4.70
270
$4.67
360
$4.66
450+
$4.60