Part Details | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Mode | Switching Frequency-Max | Supply Current-Max | Supply Voltage-Max | Duty Cycle-Min | Duty Cycle-Max | Power Dissipation | Operating Temp Range | Thermal Resistance | Storage Temperature Range | Mounting Feature |
Qty Unit Price 3,300 $1.34 | 6,600 Ready to Ship! | 12 Weeks | 2425 | Reel | QFN-16 | 1mA | 5.5V | -40°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 1 $0.635 50 $0.62 200 $0.605 750 $0.59 2,500 $0.56 | 4,295 Ready to Ship! | 11 Weeks | 2448 | Tube | PDIP-8 | CCFF/CRM | 20mA | 36V | 800mW | -40°C to +105°C | 100°C/W | -65°C to +150°C | Through Hole | ||||
Qty Unit Price 3,000 $0.33 6,000 $0.325 12,000 $0.32 | 3,000 Ready to Ship! | 7 Weeks | 2349 | Reel | SOP-8 | 3mA | 24V | -40°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 2,500 $0.415 5,000 $0.41 7,500 $0.405 | 2,500 Ready to Ship! | 14 Weeks | 2447 | Reel | SOIC-8 | CCM | 72kHz | 6mA | 20V | 0% | 97% | 450mW | -40°C to +125°C | 178°C/W | -65°C to +150°C | Surface Mount | |
Qty Unit Price 2,500 $0.71 | 2,500 Ready to Ship! | 18 Weeks | 2420 | Reel | SOIC-20 | CCM | 65kHz | 30V | Surface Mount | ||||||||
Qty Unit Price 100 $0.495 400 $0.48 1,500 $0.47 2,500 $0.465 5,000 $0.45 | 1,300 Ready to Ship! | 20 Weeks | 2407 | Tube | SOIC-8 | 5.5mA | 22.5V | -40°C to +150°C | Surface Mount | ||||||||
STMicroelectronics STNRG011A Series 19 V Digital Multi-Mode PFC/LLC Combo Controller - SOIC-20 | Qty Unit Price 1,000 $1.74 2,000 $1.72 | 1,000 Ready to Ship! | 20 Weeks | 2327 | Reel | SOIC-20 | Transition | 500µA | 19V | -40°C to +150°C | 120°C/W | -55°C to +150°C | Surface Mount | ||||
Qty Unit Price 1 $2.15 25 $2.11 100 $2.07 250 $2.05 1,000 $1.99 | 780 Ready to Ship! | 16 Weeks | 2451 | Tube | eSIP-16D | CCM | 123kHz | 1.2mA | 600V | 320W | -40°C to +150°C | -65°C to +150°C | Through Hole | ||||
STMicroelectronics STNRGPF12: Two-Channel Interleaved CCM PFC Digital Controller -TSSOP-38 | Qty Unit Price 1 $3.43 2 $3.34 3 $3.28 4 $3.24 5 $3.12 | 500 Ready to Ship! | N/A | 1827 | Cut Tape Available in Mini-Reel | TSSOP-38 | CCM | -40°C to +105°C | Surface Mount | ||||||||
Qty Unit Price 1 $3.23 15 $3.13 75 $3.07 250 $3.02 1,250 $2.94 | 250 Ready to Ship! | N/A | 1941 | Cut Tape Available in Mini-Reel | TSSOP-38 | Average Current | 6.5V | 50% | 100mW | -40°C to +105°C | 80°C/W | -65°C to +150°C | Surface Mount | ||||
Qty Unit Price 1 $1.15 15 $1.08 50 $1.05 250 $1.01 1,000 $0.955 | 120 Ready to Ship! | 25 Weeks | 2202 | Cut Tape Available in Mini-Reel | SOIC-8 | CCM | 71kHz | 4.7mA | 24.5V | 0.65W | -40°C to +150°C | 150°C/W | -55°C to +150°C | Surface Mount | |||
Qty Unit Price 1 $1.09 40 $1.06 150 $1.03 400 $1.01 1,500 $0.955 | 100 Ready to Ship! | 25 Weeks | 2202 | Tube | SOIC-8 | CCM | 142kHz | 5.5mA | 24.5V | 0.65W | -40°C to +150°C | 150°C/W | -55°C to +150°C | Surface Mount | |||
Qty Unit Price 1 $1.15 15 $1.08 50 $1.05 250 $1.01 1,000 $0.955 | 0 | 25 Weeks | Cut Tape | SOIC-8 | CCM | 71kHz | 4.7mA | 24.5V | 0.65W | -40°C to +150°C | 150°C/W | -55°C to +150°C | Surface Mount | ||||
Qty Unit Price 1 $1.15 15 $1.08 50 $1.05 250 $1.01 1,000 $0.955 | 0 | 25 Weeks | Cut Tape | SOIC-8 | CCM | 142kHz | 5.5mA | 24.5V | 0.65W | -40°C to +150°C | 150°C/W | -55°C to +150°C | Surface Mount | ||||
Qty Unit Price 1 $1.15 15 $1.08 50 $1.05 250 $1.01 1,000 $0.955 | 0 | 25 Weeks | Cut Tape | SOIC-8 | CCM | 142kHz | 5.5mA | 24.5V | 0.65W | -40°C to +150°C | 150°C/W | -55°C to +150°C | Surface Mount | ||||
Qty Unit Price 1 $1.21 15 $1.17 50 $1.15 250 $1.13 1,000 $1.10 | 0 | 25 Weeks | Cut Tape | SSOP-10 | CCM | 71kHz | 5.5mA | 24.5V | 0.75W | -40°C to +150°C | 120°C/W | -55°C to +150°C | Surface Mount | ||||
Qty Unit Price 1 $1.21 15 $1.17 50 $1.15 250 $1.13 1,000 $1.10 | 0 | 25 Weeks | Cut Tape | SSOP-10 | CCM | 142kHz | 5.5mA | 24.5V | 0.75W | -40°C to +150°C | 120°C/W | -55°C to +150°C | Surface Mount | ||||
Qty Unit Price 1,500 $1.40 | 0 | 15 Weeks | Reel | ||||||||||||||
Diodes Incorporated AP2202 Series 13.2 V 150 mA SMT Adjustable RF ULDO Regulator - SOT-23-5 | Qty Unit Price 3,000 $0.0699 9,000 $0.0681 12,000 $0.0677 30,000 $0.0663 45,000 $0.0648 | 0 | 8 Weeks | Reel | SOT-23-5 (SOT-25) | Surface Mount | |||||||||||
Diodes Incorporated AP2202 Series 13.2 V 150 mA SMT Adjustable RF ULDO Regulator - SOT-23-5 | Qty Unit Price 3,000 $0.0699 9,000 $0.0681 12,000 $0.0677 30,000 $0.0663 45,000 $0.0648 | 0 | 8 Weeks | 2313 | Reel | SOT-23-5 (SOT-25) | Surface Mount | ||||||||||
ROHM BD14000 Series 24V 40 µA LSI IC Designed Self-Controlled Cell Balancer-HTSSOP-30 | Qty Unit Price 2,000 $8.71 | 0 | 19 Weeks | Reel | 40µA | 24V | -40°C to +105°C | Surface Mount | |||||||||
Qty Unit Price 3,000 $0.385 6,000 $0.38 9,000 $0.375 | 0 | 18 Weeks | Reel | SOIC-8 | 3mA | 22V | -40°C to +125°C | Surface Mount | |||||||||
Qty Unit Price 3,000 $0.33 6,000 $0.325 12,000 $0.32 | 0 | 16 Weeks | Reel | SOP-8 | 3mA | 24V | -40°C to +125°C | Surface Mount | |||||||||
Qty Unit Price 2,500 $0.42 5,000 $0.41 7,500 $0.405 | 0 | 16 Weeks | Reel | SOP-8 | CCM | 350kHz | 4mA | 24V | -40°C to +125°C | 150°C/W | -65°C to +150°C | Surface Mount | |||||
Qty Unit Price 2,500 $0.42 5,000 $0.41 7,500 $0.405 | 0 | N/A | 2251 | Reel | SOP-8 | CCM | 350kHz | 4mA | 24V | -40°C to +125°C | 150°C/W | -65°C to +150°C | Surface Mount |
Added to Your Shopping Cart