STNRG011ATR in Reel by STMicroelectronics | Power Factor Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STNRG011ATR

STNRG011A Series 19 V Digital Multi-Mode PFC/LLC Combo Controller - SOIC-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
STMicroelectronics STNRG011ATR - Technical Attributes
Attributes Table
Mode: Transition
Supply Current-Max: 500µA
Supply Voltage-Max: 19V
Operating Temp Range: -40°C to +150°C
Thermal Resistance: 120°C/W
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,740.00
USD
Quantity
Unit Price
1,000
$1.74
2,000+
$1.72
Product Variant Information section