NCP1681AAD2R2G in Reel by onsemi | Power Factor Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1681AAD2R2G

NCD83591 Series 30 V 65 kHz 0.1 A CCM Surface Mount PFC Controller - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
onsemi NCP1681AAD2R2G - Technical Attributes
Attributes Table
Mode: CCM
Switching Frequency-Max: 65kHz
Supply Voltage-Max: 30V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,775.00
USD
Quantity
Unit Price
2,500+
$0.71
Product Variant Information section