text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1654BD65R2G

NCP1654 Series 20 V 6 mA Surface Mount Power Factor Controller - SOIC-8

Product Specification Section
onsemi NCP1654BD65R2G - Technical Attributes
Attributes Table
Mode: CCM
Switching Frequency-Max: 72kHz
Supply Current-Max: 6mA
Supply Voltage-Max: 20V
Duty Cycle-Min: 0%
Duty Cycle-Max: 97%
Power Dissipation: 450mW
Operating Temp Range: -40°C to +125°C
Thermal Resistance: 178°C/W
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The NCP1654 is a Power Factor Controller for Compact and Robust, Continuous Conduction Mode Pre-Converters.

The NCP1654 is a controller for Continuous Conduction Mode (CCM) Power Factor Correction step−up pre−converters. It controls the power switch conduction time (PWM) in a fixed frequency mode and in dependence on the instantaneous coil current. Housed in a SO8 package, the circuit minimizes the number of external components and drastically simplifies the PFC implementation. It also integrates high safety protection features that make the NCP1654 a driver for robust and compact PFC stages like an effective input power runaway clamping circuitry.

Key Features:

  • IEC61000−3−2 Compliant
  • Average Current Continuous Conduction Mode
  • Fast Transient Response
  • Very Few External Components
  • Very Low Startup Currents (<75 µA)
  • Very Low Shutdown Currents (< 400 µA)
  • Low Operating Consumption
  • ±1.5 A Totem Pole Gate Drive
  • Accurate Fully Integrated 65/133/200 kHz Oscillator
  • Latching PWM for cycle−by−cycle Duty−Cycle Control
  • Internally Trimmed Internal Reference
  • Undervoltage Lockout with Hysteresis
  • Soft−Start for Smoothly Startup Operation
  • Shutdown Function
  • Pin to Pin Compatible with Industry Standard
  • This is a Pb−Free Device

Safety Features:

  • Inrush Currents Detection
  • Overvoltage Protection
  • Undervoltage Detection for Open Loop Detection or Shutdown
  • Brown−Out Detection
  • Soft−Start
  • Accurate Overcurrent Limitation
  • Overpower Limitation

Applications:

  • Flat TVs, PC Desktops
  • AC Adapters
  • White Goods, other Off−line SMPS
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,062.50
USD
Quantity
Web Price
2,500+
$0.425
Product Variant Information section