L4985A in Cut Tape by STMicroelectronics | Power Factor Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L4985A

POWER CONVERSION

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L4985A - Technical Attributes
Attributes Table
Mode: CCM
Switching Frequency-Max: 71kHz
Supply Current-Max: 4.7mA
Supply Voltage-Max: 24.5V
Power Dissipation: 0.65W
Operating Temp Range: -40°C to +150°C
Thermal Resistance: 150°C/W
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,910.00
USD
Quantity
Unit Price
1
$1.15
15
$1.08
50
$1.05
250
$1.01
1,000+
$0.955