
Manufacturer Part #
STNRGPF02TR
Two-channel interleaved CCM PFC digital controller
Product Specification Section
STMicroelectronics STNRGPF02TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics STNRGPF02TR - Technical Attributes
Attributes Table
Mode: | Average Current |
Supply Voltage-Max: | 6.5V |
Duty Cycle-Max: | 50% |
Power Dissipation: | 100mW |
Operating Temp Range: | -40°C to +105°C |
Thermal Resistance: | 80°C/W |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | TSSOP-38 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$3.23
15
$3.13
75
$3.07
250
$3.02
1,250+
$2.94
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
TSSOP-38
Mounting Method:
Surface Mount