PFS7627H in Tube by Power Integrations | Power Factor Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PFS7627H

Power Factor Correction - PFC PFC CTRL 600V High PF 290W 320W

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Power Integrations PFS7627H - Technical Attributes
Attributes Table
Mode: CCM
Switching Frequency-Max: 123kHz
Supply Current-Max: 1.2mA
Supply Voltage-Max: 600V
Power Dissipation: 320W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  eSIP-16D
Mounting Method: Through Hole
Pricing Section
Global Stock:
780
USA:
780
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.15
USD
Quantity
Unit Price
1
$2.15
25
$2.11
100
$2.07
250
$2.05
1,000+
$1.99
Product Variant Information section