text.skipToContent text.skipToNavigation
Results: 204
Part Details
Part Details Price (USD)
Global Stock
Lead Time
Date Code
Package
Inductance-Nom
Rated Current-Max
Tolerance (%)
Tolerance (nH)
Shielding
DC Resistance
Core Material
Test Frequency
Operating Temp Range
Storage Temperature Range
No of Terminals
Dimension
Moisture Sensitivity Level
Mounting Feature

Datasheet
6153466 PA4548.223NLT
Pulse Electronics
SMD 22µH Unshielded Molded Inductor 1.4A 215mOhm 20% 7.3 X 6.9 X 2.4MM
Min: 1,500
Mult. of: 1,500
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
1,500
$0.36
3,000
$0.35
4,500
$0.35
6,000
$0.345
7,500
$0.335
58,500
Ready to Ship!
10 Weeks 2323 Reel 22µH 1.8A ±20% Yes 185mΩ 100kHz -55°C to +125°C 2 L 7mm x W 6.6mm x H 2.4mm 1 Surface Mount

Datasheet
5153480 PA4330.222NLT
Pulse Electronics
Inductor Power Shielded Drum Core 2.2uH 20% 1MHz 1.7A 0.17Ohm DCR T/R
Min: 2,000
Mult. of: 2,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
2,000
$0.215
4,000
$0.21
6,000
$0.205
8,000
$0.205
10,000
$0.198
40,000
Ready to Ship!
9 Weeks 2306 Reel 2.2µH 1.7A ±20% Yes 170mΩ Ferrite 1MHz -40°C to +125°C 2 L 2.2mm x W 1.8mm x H 1mm 1 Surface Mount

Datasheet
4153459 PA4340.223NLT
Pulse Electronics
Inductor Power Shielded/Molded Wirewound 22uH 20% 100kHz 1.9A 0.25Ohm Dcr 2220
Min: 2,000
Mult. of: 2,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
2,000
$0.35
4,000
$0.34
6,000
$0.335
18,000
Ready to Ship!
22 Weeks 2309 Reel 22µH 1.9A ±20% Yes 250mΩ 100kHz -40°C to +125°C 2 L 6mm x W 5.4mm x H 3mm 1 Surface Mount

Datasheet
7153481 PA4332.152NLT
Pulse Electronics
Inductor Power Shielded Drum Core 1.5uH 20% 1MHz 5.2A 0.036Ohm DCR 1515 T/R
Min: 3,000
Mult. of: 3,000
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
3,000
$0.21
6,000
$0.205
9,000
$0.205
12,000
$0.20
15,000
Ready to Ship!
9 Weeks 2307 Reel 1.5µH 5.2A ±20% Yes 36mΩ Iron 1MHz -40°C to +125°C 2 L 4.2mm x W 4.2mm x H 2mm 1 Surface Mount

Datasheet
8153479 PF0560.223NLT
Pulse Electronics
IND, PWR, INDUCTOR SDRI 10 NPB
Min: 620
Mult. of: 620
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
620
$0.695
1,240
$0.68
1,860
$0.67
2,480
$0.66
3,100
$0.64
12,400
Ready to Ship!
14 Weeks 2315 Reel 22µH 2.5A ±30% Yes 73mΩ 100kHz -40°C to +125°C 2 L 10.4mm x W 10.3mm x H 4mm 1 Surface Mount

Datasheet
5142311 PA4334.472NLT
Pulse Electronics
Ind Power Shielded Wirewound 4.7uH 20% 1MHz Metal 900mA T/R
Min: 2,000
Mult. of: 2,000
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
2,000
$0.135
4,000
$0.132
6,000
$0.13
8,000
$0.129
10,000
$0.126
12,000
Ready to Ship!
20 Weeks 2318 Reel 4.7µH 0.9A ±20% Yes 120mΩ Iron 1MHz -40°C to +125°C 2 L 3.2mm x W 3.2mm x H 1.2mm 1 Surface Mount

Datasheet
7153464 P1168.473NLT
Pulse Electronics
SMT PWR INDUCTOR SDRI 12X3 NPB
Min: 500
Mult. of: 500
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
500
$0.85
1,000
$0.83
1,500
$0.82
2,000
$0.81
2,500
$0.785
10,000
Ready to Ship!
10 Weeks 2423 Reel 47µH 1.8A ±20% Yes 140mΩ 100kHz -40°C to +130°C 2 L 12.24mm x W 12.24mm x H 4.5mm 1 Surface Mount

Datasheet
7142406 PA4332.102NLT
Pulse Electronics
Inductor Power Shielded Drum Core 1uH 20% 1MHz 5.8A 0.026Ohm DCR 1515 T/R
Min: 3,000
Mult. of: 3,000
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
3,000
$0.21
6,000
$0.205
9,000
$0.20
9,000
Ready to Ship!
21 Weeks 2437 Reel 1µH 5.8A ±20% Yes 22mΩ Iron 1MHz -40°C to +125°C 2 L 4.2mm x W 4.2mm x H 2mm 1 Surface Mount

Datasheet
1185806 PA4341.252NLT
Pulse Electronics
High Current Shielded Power Inductor Molded 2.5uH 20% 100KHz 7A SMD T/R
Min: 1,000
Mult. of: 1,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
1,000
$0.435
2,000
$0.425
3,000
$0.42
4,000
$0.415
5,000
$0.40
5,000
Ready to Ship!
10 Weeks 2345 Reel

Datasheet
5122063 PA4341.471NLT
Pulse Electronics
Fixed Inductors 0.47uH 17.5A 3mm 20% Low Prof
Min: 1,000
Mult. of: 1,000
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
1,000
$0.40
2,000
$0.395
3,000
$0.39
4,000
$0.385
5,000
$0.375
5,000
Ready to Ship!
10 Weeks 2321 Reel 0.47µH 17.5A ±20% Yes 4.2mΩ 100kHz -55°C to +125°C 2 L 7.6mm x W 6.9mm x H 3mm 1 Surface Mount

Datasheet
5142406 PA4341.152ANLT
Pulse Electronics
Inductor Power Shielded/Molded Wirewound 1.5uH 20% 100KHz 10A 0.0121Ohm DCR Auto
Min: 4,000
Mult. of: 4,000
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
4,000
$0.385
4,000
Ready to Ship!
12 Weeks 2345 Reel 1.5µH 9A ±20% Yes 10.2mΩ 100kHz -55°C to +155°C 2 L 7.1mm x W 6.6mm x H 2.8mm 1 Surface Mount

Datasheet
7153458 PA4342.473NLT
Pulse Electronics
IND, MOLDED POWDER, 11.5X1 NPB
Min: 500
Mult. of: 500
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
500
$0.525
1,000
$0.515
1,500
$0.505
2,000
$0.50
2,500
$0.485
4,000
Ready to Ship!
10 Weeks 2428 Reel 47µH 3A ±20% Yes 167mΩ 100kHz -40°C to +125°C 2 L 11.5mm x W 10.3mm x H 4mm 1 Surface Mount

Datasheet
3143073 PA3784.151HLT
Pulse Electronics
FIXED IND 150NH 67A 0.18 MOHM
Min: 450
Mult. of: 450
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
450
$0.565
900
$0.55
1,350
$0.54
1,800
$0.535
2,250
$0.52
3,600
Ready to Ship!
19 Weeks 2210 Reel 150nH 67A ±10% No 0.18mΩ 100kHz -40°C to +130°C 2 L 10mm x W 8mm x H 8mm 1 Surface Mount

Datasheet
7123801 PA4332.103NLT
Pulse Electronics
10µH Shielded Wirewound Inductor 2A 216mOhm Max Nonstandard
Min: 3,000
Mult. of: 3,000
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
3,000
$0.205
6,000
$0.199
9,000
$0.196
12,000
$0.193
3,000
Ready to Ship!
9 Weeks 2311 Reel 10µH 2A ±20% Yes 216mΩ Iron 1MHz -40°C to +125°C 2 L 4.2mm x W 4.2mm x H 2mm 1 Surface Mount

Datasheet
3153481 PA4332.103NLT
Pulse Electronics
10µH Shielded Wirewound Inductor 2A 216mOhm Max Nonstandard
Min: 3,000
Mult. of: 3,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
3,000
$0.205
6,000
$0.199
9,000
$0.196
12,000
$0.193
3,000
Ready to Ship!
9 Weeks 2433 Reel 10µH 2A ±20% Yes 216mΩ Iron 1MHz -40°C to +125°C 2 L 4.2mm x W 4.2mm x H 2mm 1 Surface Mount

Datasheet
8153459 PA4341.152ANLT
Pulse Electronics
Inductor Power Shielded/Molded Wirewound 1.5uH 20% 100KHz 10A 0.0121Ohm DCR Auto
Min: 1,000
Mult. of: 1,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
1,000
$0.415
2,000
$0.405
3,000
$0.40
4,000
$0.395
5,000
$0.385
3,000
Ready to Ship!
24 Weeks 2345 Reel 1.5µH 9A ±20% Yes 10.2mΩ 100kHz -55°C to +155°C 2 L 7.1mm x W 6.6mm x H 2.8mm 1 Surface Mount

Datasheet
3126966 PA4342.473NLT
Pulse Electronics
IND, MOLDED POWDER, 11.5X1 NPB
Min: 500
Mult. of: 500
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
500
$0.525
1,000
$0.515
1,500
$0.505
2,000
$0.50
2,500
$0.485
3,000
Ready to Ship!
10 Weeks 2428 Reel 47µH 3A ±20% Yes 167mΩ 100kHz -40°C to +125°C 2 L 11.5mm x W 10.3mm x H 4mm 1 Surface Mount

Datasheet
9153411 PM4343.473NLT
Pulse Electronics
Fixed Inductor AEC-Q200 47uH 20% 6.5A 90mOhm
Min: 500
Mult. of: 500
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
500
$0.77
1,000
$0.755
1,500
$0.745
2,000
$0.735
2,500
$0.71
2,500
Ready to Ship!
10 Weeks 2302 Reel 47µH 6.5A ±20% Yes 90mΩ 100kHz -55°C to +125°C 2 L 14mm x W 12.8mm x H 6.5mm 1 Surface Mount

Datasheet
8153490 P0751.103NLT
Pulse Electronics
P0751NL Series 10 µH ±20% 3.8 A 50 mOhm Unshielded Wirewound Inductor
Min: 800
Mult. of: 800
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
800
$0.525
1,600
$0.51
2,400
$0.505
3,200
$0.50
4,000
$0.485
2,400
Ready to Ship!
9 Weeks 2438 Reel 10µH 3.8A ±20% No 50mΩ -40°C to +130°C 2 L 12.95mm x W 9.4mm x H 5.46mm 1 Surface Mount

Datasheet
2187842 BMMN000404201R5MX2
Pulse Electronics
Inductor Power Shielded/Molded Wirewound 1.5uH 20% 100KHz 4A 0.043Ohm
Min: 2,000
Mult. of: 2,000
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
2,000
$0.38
4,000
$0.375
6,000
$0.365
2,000
Ready to Ship!
12 Weeks 2443 Reel

Datasheet
4172522 BPCA00070745470M00
Pulse Electronics
Inductor Power Shielded Wirewound 47uH 20% 100kHz Ferrite 1.7A T/R - Tape and Re
Min: 1,000
Mult. of: 1,000
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
1,000
$0.69
2,000
$0.675
3,000
$0.655
2,000
Ready to Ship!
10 Weeks 2324 Reel

Datasheet
4113893 P1168.473NLT
Pulse Electronics
SMT PWR INDUCTOR SDRI 12X3 NPB
Min: 500
Mult. of: 500
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
500
$0.85
1,000
$0.83
1,500
$0.82
2,000
$0.81
2,500
$0.785
2,000
Ready to Ship!
10 Weeks 2341 Reel 47µH 1.8A ±20% Yes 140mΩ 100kHz -40°C to +130°C 2 L 12.24mm x W 12.24mm x H 4.5mm 1 Surface Mount

Datasheet
6181304 PA4341.152NLT
Pulse Electronics
Inductor Power Shielded/Molded Wirewound 1.5uH 20% 100KHz 9A 0.015Ohm
Min: 1,000
Mult. of: 1,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
1,000
$0.42
2,000
$0.41
3,000
$0.405
4,000
$0.40
5,000
$0.39
2,000
Ready to Ship!
10 Weeks 2416 Reel

Datasheet
2126133 PA4343.473NLT
Pulse Electronics
PA4343.473NLT Series 47 µH ±20% 6.5 A High Current Molded Power Inductor
Min: 500
Mult. of: 500
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
500
$0.85
1,000
$0.83
1,500
$0.82
2,000
$0.81
2,500
$0.785
2,000
Ready to Ship!
10 Weeks 2311 Reel 47µH 6.5A ±20% Yes 90mΩ 100kHz -40°C to +125°C 2 L 14mm x W 12.8mm x H 6.5mm 1 Surface Mount

Datasheet
8143655 PA5003.332NLT
Pulse Electronics
Fixed Inductors 3.3uH 20% AEC-Q200 12.2A DCR=7.6mOhm
Min: 2,000
Mult. of: 2,000
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
2,000
$0.775
2,000
Ready to Ship!
11 Weeks 2429 Reel 3.3µH 8.1A ±20% Yes 21mΩ 100kHz -55°C to +155°C 2 L 5.5mm x W 5.3mm x H 2.9mm 1 Surface Mount