Manufacturer Part #
P1168.473NLT
SMT PWR INDUCTOR SDRI 12X3 NPB
Product Specification Section
Pulse Electronics P1168.473NLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics P1168.473NLT - Technical Attributes
Attributes Table
Inductance-Nom: | 47µH |
Rated Current-Max: | 1.8A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 140mΩ |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +130°C |
No of Terminals: | 2 |
Dimension: | L 12.24mm x W 12.24mm x H 4.5mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
500
$0.85
1,000
$0.83
1,500
$0.82
2,000
$0.81
2,500+
$0.785
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount