Manufacturer Part #
PA4334.472NLT
Ind Power Shielded Wirewound 4.7uH 20% 1MHz Metal 900mA T/R
Product Specification Section
Pulse Electronics PA4334.472NLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics PA4334.472NLT - Technical Attributes
Attributes Table
Inductance-Nom: | 4.7µH |
Rated Current-Max: | 0.9A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 120mΩ |
Core Material: | Iron |
Test Frequency: | 1MHz |
Operating Temp Range: | -40°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 3.2mm x W 3.2mm x H 1.2mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
10,000
Germany (Online Only):
2,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
2,000
$0.135
4,000
$0.132
6,000
$0.13
8,000
$0.129
10,000+
$0.126
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount