text.skipToContent text.skipToNavigation

Manufacturer Part #

PA4332.103NLT

10µH Shielded Wirewound Inductor 2A 216mOhm Max Nonstandard

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code: 2311
Product Specification Section
Pulse Electronics PA4332.103NLT - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 2A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 216mΩ
Core Material: Iron
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  4.2mm x W  4.2mm x H  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$615.00
USD
Quantity
Web Price
3,000
$0.205
6,000
$0.199
9,000
$0.196
12,000+
$0.193