Manufacturer Part #
PA4340.223NLT
Inductor Power Shielded/Molded Wirewound 22uH 20% 100kHz 1.9A 0.25Ohm Dcr 2220
Product Specification Section
Pulse Electronics PA4340.223NLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics PA4340.223NLT - Technical Attributes
Attributes Table
Inductance-Nom: | 22µH |
Rated Current-Max: | 1.9A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 250mΩ |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 6mm x W 5.4mm x H 3mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Web Price
2,000
$0.35
4,000
$0.34
6,000+
$0.335
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount