Manufacturer Part #
PA4341.152ANLT
Inductor Power Shielded/Molded Wirewound 1.5uH 20% 100KHz 10A 0.0121Ohm DCR Auto
Product Specification Section
Pulse Electronics PA4341.152ANLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics PA4341.152ANLT - Technical Attributes
Attributes Table
Inductance-Nom: | 1.5µH |
Rated Current-Max: | 9A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 10.2mΩ |
Test Frequency: | 100kHz |
Operating Temp Range: | -55°C to +155°C |
No of Terminals: | 2 |
Dimension: | L 7.1mm x W 6.6mm x H 2.8mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
1,000
$0.415
2,000
$0.405
3,000
$0.40
4,000
$0.395
5,000+
$0.385
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount