Manufacturer Part #
PA4342.473NLT
IND, MOLDED POWDER, 11.5X1 NPB
Product Specification Section
Pulse Electronics PA4342.473NLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics PA4342.473NLT - Technical Attributes
Attributes Table
Inductance-Nom: | 47µH |
Rated Current-Max: | 3A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 167mΩ |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 11.5mm x W 10.3mm x H 4mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
Factory Lead Time:
10 Weeks
Quantity
Web Price
500
$0.525
1,000
$0.515
1,500
$0.505
2,000
$0.50
2,500+
$0.485
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount