Manufacturer Part #
PF0560.223NLT
IND, PWR, INDUCTOR SDRI 10 NPB
Product Specification Section
Pulse Electronics PF0560.223NLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics PF0560.223NLT - Technical Attributes
Attributes Table
Inductance-Nom: | 22µH |
Rated Current-Max: | 2.5A |
Tolerance (%): | ±30% |
Shielding: | Yes |
DC Resistance: | 73mΩ |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 10.4mm x W 10.3mm x H 4mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,400
USA:
12,400
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
620
$0.695
1,240
$0.68
1,860
$0.67
2,480
$0.66
3,100+
$0.64
Product Variant Information section
Available Packaging
Package Qty:
620 per Reel
Mounting Method:
Surface Mount