Manufacturer Part #
PA4332.152NLT
Inductor Power Shielded Drum Core 1.5uH 20% 1MHz 5.2A 0.036Ohm DCR 1515 T/R
Product Specification Section
Pulse Electronics PA4332.152NLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics PA4332.152NLT - Technical Attributes
Attributes Table
Inductance-Nom: | 1.5µH |
Rated Current-Max: | 5.2A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 36mΩ |
Core Material: | Iron |
Test Frequency: | 1MHz |
Operating Temp Range: | -40°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 4.2mm x W 4.2mm x H 2mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Web Price
3,000
$0.21
6,000
$0.205
9,000
$0.205
12,000+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount