Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Style | Capacitance | Rated Voltage | Rated Voltage (VAC) | Lead Spacing | Tolerance (%) | Operating Temp Range | Insulation Resistance | Dissipation Factor | Height - Max | Dimension | Mounting Feature |
TDK EPCOS B32922 Series 305 V 0.22 uF ±20 % LS=15 mm X2 Suppression PP Film Capacitor | Qty Unit Price 900 $0.159 1,800 $0.157 3,600 $0.155 4,500 $0.154 13,500 $0.15 | 140,400 Ready to Ship! | 6 Weeks | 2414 | Reel | 0.22µF | 305V | L 18mm x W 7mm x H 12.5mm | Through Hole | |||||||||
TDK EPCOS B3252 series 100V 0.1uF 5% 7.3x2.5x6.5mm LS 5mm Metallized Polyester Film Cap | Qty Unit Price 3,200 $0.0376 6,400 $0.037 12,800 $0.0364 16,000 $0.0362 48,000 $0.035 | 92,800 Ready to Ship! | 7 Weeks | 2412 | Ammo Pack | |||||||||||||
TDK EPCOS B32671 Series 630 V 0.047 uF ±10% LS=10 mm Metalized Polypropylene Film Capacitor | Qty Unit Price 830 $0.187 1,660 $0.185 2,490 $0.183 4,150 $0.181 8,300 $0.178 | 41,500 Ready to Ship! | 6 Weeks | 2207 | Ammo Pack | RADIAL | Metallized Polypropylene | 0.047µF | 630V | 310VAC | 10mm | ±10% | Through Hole | |||||
TDK EPCOS B32529 Series 100 V 0.1 uF Radial LS=5 mm Stacked Metallized PET Film Capacitor | Qty Unit Price 2,800 $0.0513 5,600 $0.0505 11,200 $0.0497 14,000 $0.0494 42,000 $0.0478 | 33,600 Ready to Ship! | 7 Weeks | 2439 | Reel | RADIAL | Metallized Polyester | 0.1µF | 100V | 5mm | ±10% | Through Hole | ||||||
TDK EPCOS B32921 Series 305 V 0.1 uF ±20 % LS=10 mm X2 Suppression PP Film Capacitor | Qty Unit Price 1,100 $0.101 3,300 $0.0983 4,400 $0.0975 11,000 $0.0953 16,500 $0.093 | 28,600 Ready to Ship! | 6 Weeks | 2242 | Reel | RADIAL | Polypropylene | 0.1µF | 305VAC | 10mm | ±20% | Through Hole | ||||||
TDK EPCOS B32922 Series 305 V 0.15 uF ±20 % LS=15 mm X2 Suppression PP Film Capacitor | Qty Unit Price 1,100 $0.136 2,200 $0.135 4,400 $0.133 5,500 $0.132 16,500 $0.129 | 23,100 Ready to Ship! | 6 Weeks | 2428 | Reel | Polypropylene | 150nF | 305VAC | 15mm | ±20% | Through Hole | |||||||
TDK EPCOS B32529 Series 63 V 1 uF ±5% Radial LS=5 mm Stacked Metallized PET Film Capacitor | Qty Unit Price 1,500 $0.146 3,000 $0.144 4,500 $0.143 7,500 $0.14 | 18,000 Ready to Ship! | 10 Weeks | 2442 | Reel | RADIAL | Metallized Polyester | 1µF | 63V | 5mm | ±5% | Through Hole | ||||||
TDK EPCOS B32922 Series 305 V 0.47 uF ±10 % LS=15 mm X2 Suppression PP Film Capacitor | Qty Unit Price 700 $0.295 1,400 $0.29 2,800 $0.285 3,500 $0.28 | 11,900 Ready to Ship! | 6 Weeks | 2430 | Reel | RADIAL | Polypropylene | 0.47µF | 305VAC | 15mm | ±10% | Through Hole | ||||||
TDK EPCOS B32529 Series 100 V 0.022 uF ±5 % LS=5 mm Stacked Metallized PET Film Capacitor | Qty Unit Price 1 $0.0602 400 $0.0588 1,500 $0.0569 4,000 $0.0555 15,000 $0.0524 | 10,214 Ready to Ship! | 7 Weeks | 2409 | Bag | RADIAL | Metallized Polyester | 0.022µF | 100V | 5mm | ±5% | Through Hole | ||||||
Qty Unit Price 1 $0.25 125 $0.245 400 $0.24 1,250 $0.235 4,000 $0.225 | 9,722 Ready to Ship! | 8 Weeks | 2316 | Bag | RADIAL | Metallized Polyester | 1µF | 63V | 7.5mm | ±5% | Through Hole | |||||||
TDK EPCOS B32529 Series 63 V 0.01 uF ±5 % LS=5 mm Stacked Metallized PET Film Capacitor | Qty Unit Price 3,200 $0.0556 6,400 $0.0546 9,600 $0.0541 12,800 $0.0537 16,000 $0.0524 | 9,600 Ready to Ship! | 7 Weeks | 2439 | Ammo Pack | RADIAL | Metallized Polyester | 10nF | 63V | 40VAC | 5mm | ±5% | -55°C to +125°C | 3.75GΩ | L 7.3mm x W 2.5mm x H 6.5mm | Through Hole | ||
Qty Unit Price 1 $0.147 200 $0.144 750 $0.141 2,000 $0.138 7,500 $0.132 | 8,907 Ready to Ship! | 6 Weeks | 2422 | Bag | RADIAL | Polypropylene | 0.1µF | 305VAC | 10mm | ±20% | Through Hole | |||||||
TDK EPCOS B32529 Series 630 V 0.001 uF ±5 % LS=5 mm Stacked Metallized PET Film Capacitor | Qty Unit Price 1 $0.123 250 $0.12 750 $0.118 2,500 $0.115 7,500 $0.11 | 6,681 Ready to Ship! | 7 Weeks | 2436 | Bag | Metallized Polyester | 1nF | 630V | 5mm | ±5% | Through Hole | |||||||
Qty Unit Price 1 $1.13 30 $1.11 100 $1.08 300 $1.05 1,000 $0.995 | 4,908 Ready to Ship! | 6 Weeks | 2244 | Bag | RADIAL | Polypropylene | 3.3µF | 305VAC | 27.5mm | ±20% | Through Hole | |||||||
Qty Unit Price 830 $0.117 2,490 $0.115 3,320 $0.114 8,300 $0.112 12,450 $0.111 | 4,150 Ready to Ship! | 6 Weeks | 2338 | Ammo Pack | ||||||||||||||
TDK EPCOS B32022 Series 300 V 0.015 uF LS=15mm Y2 Suppression Metallized PP Film Capacitor | Qty Unit Price 1 $0.36 75 $0.355 250 $0.345 750 $0.34 2,500 $0.32 | 4,000 Ready to Ship! | 6 Weeks | 2405 | Bag | RADIAL | Polypropylene | 0.015µF | 1.5kV | 300VAC | 15mm | ±20% | -40°C to +110°C | L 18mm x W 6mm x H 11mm | Through Hole | |||
TDK EPCOS B32520 Series 250 V 0.1 uF ±5 % LS=7.5 mm Stacked Metallized PET Film Capacitor | Qty Unit Price 1,800 $0.123 3,600 $0.121 5,400 $0.12 9,000 $0.118 | 3,600 Ready to Ship! | 12 Weeks | 2502 | Reel | RADIAL | Metallized Polyester | 0.1µF | 250V | 7.5mm | ±5% | Through Hole | ||||||
TDK EPCOS B32921 Series 305 V 0.01 uF ±20 % LS=10 mm X2 Suppression PP Film Capacitor | Qty Unit Price 1,700 $0.106 3,400 $0.105 5,100 $0.104 8,500 $0.103 17,000 $0.101 | 3,400 Ready to Ship! | 6 Weeks | 2448 | Reel | RADIAL | Metallized Polypropylene | 0.01µF | 305VAC | 10mm | ±20% | Through Hole | ||||||
Qty Unit Price 2,800 $0.0561 5,600 $0.0551 8,400 $0.0546 14,000 $0.0539 28,000 $0.0524 | 2,800 Ready to Ship! | 7 Weeks | 2242 | Reel | RADIAL | Metallized Polyester | 0.01µF | 100V | 5mm | ±5% | Through Hole | |||||||
TDK EPCOS B32923 Series 305 v 1.5 uf 20% LS=22.5mm 26.5x29.5x14.5mm X2 Suppression cap. | Qty Unit Price 1,200 $0.485 2,400 $0.475 3,600 $0.47 | 2,400 Ready to Ship! | 6 Weeks | 2425 | Reel | |||||||||||||
Qty Unit Price 1,100 $0.24 2,200 $0.235 4,400 $0.23 5,500 $0.225 | 2,200 Ready to Ship! | 6 Weeks | 2329 | Reel | Metallized Polyester | 0.1µF | 305VAC | 15mm | ±20% | L 18mm x W 6mm x H 11mm | Surface Mount | |||||||
Qty Unit Price 1 $0.395 75 $0.39 250 $0.38 750 $0.37 2,500 $0.355 | 2,071 Ready to Ship! | 6 Weeks | 2250 | Bag | RADIAL | Polypropylene | 1µF | 305VAC | 22.5mm | ±20% | Through Hole | |||||||
Qty Unit Price 830 $0.565 1,660 $0.56 2,490 $0.555 3,320 $0.545 | 1,660 Ready to Ship! | 6 Weeks | 2347 | Ammo Pack | RADIAL | Metallized Polypropylene | 1µF | 450V | 160VAC | 15mm | ±10% | -55°C to +125°C | L 18mm x W 7mm x H 12.5mm | Through Hole | ||||
Qty Unit Price 1 $0.285 100 $0.28 300 $0.275 1,000 $0.265 3,000 $0.255 | 716 Ready to Ship! | 6 Weeks | 1332 | Bag | RADIAL | Polypropylene | 0.47µF | 305VAC | 15mm | ±20% | Through Hole | |||||||
Qty Unit Price 357 $2.39 714 $2.36 | 357 Ready to Ship! | 6 Weeks | 2419 | Bag | Metallized Polypropylene | 3µF | 1300V | 27.5mm | ±10% | -40°C to +105°C | 27.5mm | L 31.5mm x W 18mm x H 27.5mm | Through Hole |
Added to Your Shopping Cart