B32774D1305K in Bag by TDK EPCOS | Film Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

B32774D1305K

B32774 Series 1300 V 3 uF ±10 % Through Hole Film Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
TDK EPCOS B32774D1305K - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 3µF
Rated Voltage: 1300V
Lead Spacing: 27.5mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Height - Max: 27.5mm
Dimension: L  31.5mm x W  18mm x H  27.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
357
USA:
357
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
357
Multiple Of:
357
Total
$853.23
USD
Quantity
Unit Price
357
$2.39
714+
$2.36
Product Variant Information section