text.skipToContent text.skipToNavigation

Manufacturer Part #

B32921C3104M189

B32921 Series 305 V 0.1 uF ±20 % LS=10 mm X2 Suppression PP Film Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2242
Product Specification Section
TDK EPCOS B32921C3104M189 - Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 0.1µF
Rated Voltage (VAC): 305VAC
Lead Spacing: 10mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
45,100
USA:
45,100
22,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1100
Multiple Of:
1100
Total
$111.10
USD
Quantity
Web Price
1,100
$0.101
3,300
$0.0986
5,500
$0.0973
11,000
$0.0957
22,000+
$0.093
Product Variant Information section