
Manufacturer Part #
B32022A3153M
B32022 Series 300 V 0.015 uF LS=15mm Y2 Suppression Metallized PP Film Capacitor
Product Specification Section
TDK EPCOS B32022A3153M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B32022A3153M - Technical Attributes
Attributes Table
Style: | Polypropylene |
Capacitance: | 0.015µF |
Rated Voltage: | 1.5kV |
Rated Voltage (VAC): | 300VAC |
Lead Spacing: | 15mm |
Tolerance (%): | ±20% |
Operating Temp Range: | -40°C to +110°C |
Dimension: | L 18mm x W 6mm x H 11mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.36
75
$0.355
250
$0.345
750
$0.34
2,500+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole