B32672P4105K289 in Ammo Pack by TDK EPCOS | Film Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

B32672P4105K289

Cap Film 1uF 450V PP 10% Radial Wound 15mm 125C

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
TDK EPCOS B32672P4105K289 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 1µF
Rated Voltage: 450V
Rated Voltage (VAC): 160VAC
Lead Spacing: 15mm
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Dimension: L  18mm x W  7mm x H  12.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,660
USA:
1,660
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
830
Multiple Of:
830
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$452.35
USD
Quantity
Unit Price
830+
$0.545
Product Variant Information section