
Manufacturer Part #
B32520C105J
B32520 Series 63 V 1 uF ±5 % LS=7.5 mm Stacked Metallized PET Film Capacitor
Product Specification Section
TDK EPCOS B32520C105J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B32520C105J - Technical Attributes
Attributes Table
Style: | Metallized Polyester |
Capacitance: | 1µF |
Rated Voltage: | 63V |
Lead Spacing: | 7.5mm |
Tolerance (%): | ±5% |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
9,722
USA:
9,722
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.25
125
$0.245
250
$0.24
750
$0.235
1,500+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole